TruComponents 40551 Stainless steel ties 360mm 4.6mm AISI 316 100pcs

Image Representative of Range

TruComponents 40551 Stainless steel ties 360mm 4.6mm AISI 316 100pcs

MPN
40551
EAN-13
4064161323442
Order Code
04-0551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £23.14
5+ £21.82
10+ £20.65
25+ £19.59
50+ £19.10
100+ £18.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

TruComponents 40551 Stainless Steel Ties, made from premium AISI 316 grade stainless steel, ensuring exceptional strength and corrosion resistance in the toughest environments.
Length 360mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 316
Max. bundle diameter 112.8mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot