TruComponents 40548 Stainless steel ties 290mm 4.6mm AISI 304 Coated 100pcs

Image Representative of Range

TruComponents 40548 Stainless steel ties 290mm 4.6mm AISI 304 Coated 100pcs

MPN
40548
EAN-13
4064161323428
Order Code
04-0548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £20.14
5+ £18.99
10+ £17.96
25+ £17.04
50+ £16.62
100+ £16.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

TruComponents 40548 Stainless Steel Ties, measuring 290mm with a robust 4.6mm diameter, crafted from premium AISI 304 stainless steel. Each pack contains 100 coated ties, designed to provide exceptional resistance to corrosion, ensuring longevity in any environment
Length 290mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 304
Max. bundle diameter 90.6mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot