TruComponents 40546 Stainless steel ties 360mm 7.9mm AISI 304 100pcs

Image Representative of Range

TruComponents 40546 Stainless steel ties 360mm 7.9mm AISI 304 100pcs

MPN
40546
EAN-13
4064161323404
Order Code
04-0546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £29.15
5+ £27.48
10+ £26.00
25+ £24.67
50+ £24.05
100+ £23.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TruComponents 40546 Stainless Steel Ties, available in a convenient pack of 100. Each tie measures 360mm in length and 7.9mm in width, crafted from durable AISI 304 stainless steel to ensure exceptional corrosion resistance and longevity.
Length 360mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 304
Max. bundle diameter 112.8mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot