TruComponents 40544 Stainless steel ties 200mm 4.6mm AISI 316 100pcs

Image Representative of Range

TruComponents 40544 Stainless steel ties 200mm 4.6mm AISI 316 100pcs

MPN
40544
EAN-13
4064161324210
Order Code
04-0544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £15.97
5+ £15.06
10+ £14.24
25+ £13.51
50+ £13.17
100+ £12.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 143 in stock

TruComponents 40544 Stainless Steel Ties – your ideal solution for robust fastening needs. Made from premium AISI 316 stainless steel, these 200mm x 4.6mm ties are designed for exceptional strength and durability, making them perfect for harsh environments, marine applications, and industrial use
Length 200mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 316
Max. bundle diameter 61.9mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot