TruComponents 40542 Stainless steel ties 680mm 7.9mm AISI 304 Coated 100pcs

MPN
40542
EAN-13
4064161324197
Order Code
04-0542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £60.86
5+ £57.38
10+ £54.28
25+ £51.50
50+ £50.21
100+ £48.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TruComponents 40542 Stainless Steel Ties. Each tie measures 680mm in length and 7.9mm in width, crafted from high-quality AISI 304 stainless steel to ensure durability and resistance against corrosion
Length 680mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 304
Max. bundle diameter 214.8mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot