TruComponents 40541 Stainless steel ties 520mm 7.9mm AISI 304 Coated 100pcs

Image Representative of Range

TruComponents 40541 Stainless steel ties 520mm 7.9mm AISI 304 Coated 100pcs

MPN
40541
EAN-13
4064161324180
Order Code
04-0541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £50.03
5+ £47.17
10+ £44.62
25+ £42.34
50+ £41.28
100+ £40.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

TruComponents 40541 Stainless Steel Ties – the ultimate fastening solution for your projects. Made from high-quality AISI 304 stainless steel, these durable ties measure 520mm in length and 7.9mm in width, ensuring a secure hold for various applications
Length 520mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 304
Max. bundle diameter 163.8mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot