TruComponents 40539 Stainless steel ties 290mm 7.9mm AISI 304 Coated 100pcs

Image Representative of Range

TruComponents 40539 Stainless steel ties 290mm 7.9mm AISI 304 Coated 100pcs

MPN
40539
EAN-13
4064161324166
Order Code
04-0539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £32.28
5+ £30.43
10+ £28.79
25+ £27.31
50+ £26.63
100+ £25.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TruComponents 40539 Stainless Steel Ties. Each pack contains 100 robust ties, measuring 290mm in length and 7.9mm in width, crafted from AISI 304 stainless steel for exceptional corrosion resistance and longevity. Ideal for a variety of applications, from industrial to DIY projects, these coated ties ensure a secure grip while adding a touch of sleek professionalism
Length 290mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 304
Max. bundle diameter 90.6mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot