TruComponents 40535 Stainless steel ties 520mm 4.6mm AISI 304 Coated 100pcs

MPN
40535
EAN-13
4064161324128
Order Code
04-0535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £31.56
5+ £29.75
10+ £28.14
25+ £26.70
50+ £26.03
100+ £25.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TruComponents 40535 Stainless Steel Ties, designed for durability and versatility. Each tie measures 520mm in length and 4.6mm in width, crafted from high-quality AISI 304 stainless steel for exceptional resistance to corrosion and environmental wear.
Length 520mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 304
Max. bundle diameter 163.8mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot