TruComponents 40533 Stainless steel ties 680mm 7.9mm AISI 304 100pcs

MPN
40533
EAN-13
4064161324104
Order Code
04-0533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £44.92
5+ £42.36
10+ £40.07
25+ £38.01
50+ £37.06
100+ £36.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TruComponents 40533 Stainless Steel Ties, expertly crafted from high-quality AISI 304 stainless steel for unmatched durability and corrosion resistance. Measuring 680mm in length and 7.9mm wide, these ties are ideal for a variety of applications, including construction, automotive, and DIY tasks
Length 680mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 304
Max. bundle diameter 214.8mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot