TruComponents 40532 Stainless steel ties 520mm 7.9mm AISI 304 100pcs

Image Representative of Range

TruComponents 40532 Stainless steel ties 520mm 7.9mm AISI 304 100pcs

MPN
40532
EAN-13
4064161324098
Order Code
04-0532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £37.87
5+ £35.70
10+ £33.77
25+ £32.04
50+ £31.24
100+ £30.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

TruComponents 40532 Stainless Steel Ties, designed for professionals and DIY enthusiasts alike. Crafted from premium AISI 304 stainless steel, each 520mm x 7.9mm tie is corrosion-resistant and built to withstand the toughest environments.
Length 520mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 304
Max. bundle diameter 163.8mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot