TruComponents 40531 Stainless steel ties 200mm 7.9mm AISI 304 100pcs

Image Representative of Range

TruComponents 40531 Stainless steel ties 200mm 7.9mm AISI 304 100pcs

MPN
40531
EAN-13
4064161324081
Order Code
04-0531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £20.65
5+ £19.47
10+ £18.42
25+ £17.47
50+ £17.03
100+ £16.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

TruComponents 40531 Stainless Steel Ties, each measuring 200mm in length and 7.9mm in width, crafted from high-quality AISI 304 stainless steel. This pack of 100 ties is perfect for a variety of applications, from securing cables and hoses to creating efficient organisational systems in both indoor and outdoor environments
Length 200mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 304
Max. bundle diameter 61.9mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot