TruComponents 40529 Stainless steel ties 680mm 4.6mm AISI 304 100pcs

Image Representative of Range

TruComponents 40529 Stainless steel ties 680mm 4.6mm AISI 304 100pcs

MPN
40529
EAN-13
4064161324067
Order Code
04-0529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £27.57
5+ £26.00
10+ £24.59
25+ £23.33
50+ £22.75
100+ £22.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

TruComponents 40529 Stainless Steel Ties. Crafted from high-quality AISI 304 stainless steel, these 680mm long and 4.6mm wide ties offer unparalleled strength and durability.
Length 680mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 304
Max. bundle diameter 214.8mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot