TruComponents 40524 Stainless steel ties 200mm 4.6mm AISI 304 100pcs

Image Representative of Range

TruComponents 40524 Stainless steel ties 200mm 4.6mm AISI 304 100pcs

MPN
40524
EAN-13
4064161324029
Order Code
04-0524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £12.09
5+ £11.40
10+ £10.78
25+ £10.23
50+ £9.98
100+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

TruComponents 40524 Stainless Steel Ties, designed for exceptional performance and longevity. Crafted from high-quality AISI 304 stainless steel, these 200mm x 4.6mm ties are built to withstand the elements, making them ideal for both indoor and outdoor applications
Length 200mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 304
Max. bundle diameter 61.9mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot