TruComponents 40522 Knot cable tie 145mm 1.9mm Natural Wh 1000 pc(s)

MPN
40522
EAN-13
4064161321912
Order Code
04-0522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.31
5+ £21.98
10+ £20.79
25+ £19.72
50+ £19.23
100+ £18.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

TruComponents 40522 Knot Cable Ties. Each tie measures a convenient 145mm in length and 1.9mm in width, offering a reliable and durable solution for bundling cables, securing items, and maintaining a tidy workspace
Length 145mm
Width 1.9mm
Colour Natural white
Material Nylon
Type Cable Ties
Fire protection properties UL 94V-2
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot