TruComponents 40521 Cable tie 550mm 8mm Blk 100 pc(s)

MPN
40521
EAN-13
4064161321905
Order Code
04-0521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £24.58
5+ £23.18
10+ £21.92
25+ £20.79
50+ £20.27
100+ £19.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

TruComponents 40521 Cable Ties. Measuring 550mm in length and 8mm in width, these durable black cable ties are perfect for a variety of applications, whether you’re securing cables at home, in the office, or on job sites.
Length 550mm
Width 8mm
Colour Black
Material Polypropylene (PP)
Type Cable Ties
Maximum Temperature 85°C

Reviews

Be the first to submit a review

Trustpilot