TruComponents 40507 Cable tie 150mm 3.6mm Blk Frost-resistant 100 pc(s)

MPN
40507
EAN-13
4064161321790
Order Code
04-0507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.53
5+ £2.39
10+ £2.26
25+ £2.14
50+ £2.09
100+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

TruComponents 40507 Cable Ties. Measuring 150mm in length and 3.6mm in width, these robust black ties are perfect for securing cables, managing wires, and tidying up your workspace. Designed for frost resistance, they hold strong in challenging environments, making them ideal for both indoor and outdoor use
Length 150mm
Width 3.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features Frost-resistant
Fire protection properties UL 94 HB
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot