TruComponents 40506 Cable tie 150mm 3.6mm Blk 100 pc(s)

MPN
40506
EAN-13
4064161321783
Order Code
04-0506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £5.23
5+ £4.92
10+ £4.66
25+ £4.42
50+ £4.31
100+ £4.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

TruComponents 40506 Cable Ties - the perfect solution for all your bundling needs. Made with durable nylon, these 150mm x 3.6mm black cable ties are designed to securely hold cables, wires, and other materials together, ensuring a tidy and clutter-free environment.
Length 150mm
Width 3.6mm
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties UL 94HB
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot