TruComponents 40504 Cable tie 100mm 2.5mm Blk 100 pc(s)

MPN
40504
EAN-13
4064161321776
Order Code
04-0504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £2.37
5+ £2.23
10+ £2.11
25+ £2.00
50+ £1.95
100+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

TruComponents 40504 Cable Ties. These versatile 100mm black cable ties are your go-to solution for tidying up wires and cables in any environment—be it home, office, or workshop.
Length 100mm
Width 2.5mm
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties UL 94HB
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot