TruComponents 40501 Cable tie 380mm 7.6mm Blk Frost-resistant 100 pc(s)

MPN
40501
EAN-13
4064161322438
Order Code
04-0501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £18.09
5+ £17.05
10+ £16.13
25+ £15.30
50+ £14.92
100+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

TruComponents 40501 Cable Tie, designed for durability and reliability in any environment. Measuring 380mm in length and 7.6mm in width, these robust black cable ties are frost-resistant, making them the perfect choice for outdoor use or in temperature-sensitive areas.
Length 380mm
Width 7.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features Frost-resistant
Fire protection properties UL 94HB
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot