TruComponents 40499 Cable tie 300mm 4.8mm Blk Frost-resistant 100 pc(s)

MPN
40499
EAN-13
4064161322421
Order Code
04-0499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.59
5+ £7.15
10+ £6.77
25+ £6.42
50+ £6.26
100+ £6.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

TruComponents 40499 Cable Ties. Measuring 300mm in length and 4.8mm in width, these versatile black cable ties are perfect for both indoor and outdoor use
Length 300mm
Width 4.8mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features Frost-resistant
Fire protection properties UL 94V-2
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot