TruComponents 40483 Cable tie 250mm 4.8mm Blk 100 pc(s)

MPN
40483
EAN-13
4064161322384
Order Code
04-0483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £14.06
5+ £13.26
10+ £12.54
25+ £11.90
50+ £11.60
100+ £11.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

TruComponents 40483 Cable Ties. Each pack contains 100 durable black cable ties, measuring 250mm in length and 4.8mm in width, perfect for bundling, securing, and organizing cables, wires, and other items with ease
Length 250mm
Width 4.8mm
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties UL 94HB
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot