TruComponents 40481 Cable tie 200mm 4.6mm Blk 100 pc(s)

MPN
40481
EAN-13
4064161322377
Order Code
04-0481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £10.73
5+ £10.12
10+ £9.57
25+ £9.08
50+ £8.86
100+ £8.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

TruComponents 40481 Cable Ties, designed for maximum durability and versatility. Each 200mm long and 4.6mm wide tie comes in sleek black, allowing for a clean and professional appearance.
Length 200mm
Width 4.6mm
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties UL 94HB
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot