TruComponents 40476 Cable tie 450mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40476 Cable tie 450mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40476
EAN-13
4064161317496
Order Code
04-0476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £11.36
5+ £10.71
10+ £10.14
25+ £9.62
50+ £9.38
100+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 992 in stock

TruComponents 40476 Cable Ties. Each pack contains 100 durable 450mm black cable ties, expertly designed for superior chemical resistance and UV protection, ensuring long-lasting performance even in the harshest environments
Length 450mm
Width 8.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 130.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot