TruComponents 40475 Cable tie 780mm 8.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40475 Cable tie 780mm 8.8mm Ecru Chem-res 100 pc(s)

MPN
40475
EAN-13
4064161317489
Order Code
04-0475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £21.30
5+ £20.08
10+ £19.00
25+ £18.03
50+ £17.57
100+ £17.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

TruComponents 40475 Cable Tie, featuring a generous length of 780mm and a width of 8.8mm. Perfect for various applications, from securing cables to organizing tools, these durable ecru-Coloured ties are made from chemical-resistant materials, ensuring they withstand the rigors of any environment
Length 780mm
Width 8.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 235.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot