TruComponents 40471 Cable tie 750mm 8.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40471 Cable tie 750mm 8.8mm Ecru Chem-res 100 pc(s)

MPN
40471
EAN-13
4064161317465
Order Code
04-0471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £20.22
5+ £19.06
10+ £18.03
25+ £17.11
50+ £16.68
100+ £16.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

TruComponents 40471 Cable Ties, measuring 750mm in length and 8.8mm in width. Designed in a stylish ecru Colour, these cable ties not only offer durability but also blend seamlessly into any environment
Length 750mm
Width 8.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 205mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot