TruComponents 40469 Cable tie 750mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40469 Cable tie 750mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40469
EAN-13
4064161317458
Order Code
04-0469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £20.22
5+ £19.06
10+ £18.03
25+ £17.11
50+ £16.68
100+ £16.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 246 in stock

TruComponents 40469 cable ties Measuring 750mm in length and 8.8mm in width, these robust black cable ties are not only durable but also chemical resistant and UV-proof, ensuring they withstand the test of time even in harsh conditions
Length 750mm
Width 8.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 205mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot