TruComponents 40459 Cable tie 450mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40459 Cable tie 450mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40459
EAN-13
4064161317373
Order Code
04-0459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £5.22
5+ £4.91
10+ £4.65
25+ £4.41
50+ £4.30
100+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TruComponents 40459 Cable Ties, meticulously crafted for versatility and strength. Each tie measures 450mm in length and 4.8mm in width, making them perfect for bundling cables, wires, and other materials securely.
Length 450mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 129mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot