TruComponents 40457 Cable tie 430mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40457 Cable tie 430mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40457
EAN-13
4064161317359
Order Code
04-0457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £4.82
5+ £4.54
10+ £4.30
25+ £4.08
50+ £3.98
100+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 329 in stock

TruComponents 40457 Cable Tie – the ultimate solution for your organisation and securing needs. With a length of 430mm and a width of 4.8mm, these robust black cable ties are engineered for durability and resistance to chemicals and UV exposure, making them perfect for both indoor and outdoor applications
Length 430mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 122.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot