TruComponents 40456 Cable tie 380mm 4.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40456 Cable tie 380mm 4.8mm Ecru Chem-res 100 pc(s)

MPN
40456
EAN-13
4064161317342
Order Code
04-0456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £3.99
5+ £3.70
10+ £3.50
25+ £3.32
50+ £3.24
100+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

TruComponents’ premium 40456 Cable Ties. Measuring 380mm in length and 4.8mm in width, these durable ecru-Coloured ties are engineered for versatility, making them perfect for both home and professional use
Length 380mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 106.7mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot