TruComponents 40453 Cable tie 360mm 4.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40453 Cable tie 360mm 4.8mm Ecru Chem-res 100 pc(s)

MPN
40453
EAN-13
4064161317328
Order Code
04-0453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £3.86
5+ £3.64
10+ £3.45
25+ £3.27
50+ £3.19
100+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 426 in stock

TruComponents 40453 Cable Ties. Measuring 360mm in length and 4.8mm in width, these durable ecru cable ties are designed for both strength and versatility, making them perfect for a variety of applications, from home organisation to professional setups.
Length 360mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 100mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot