TruComponents 40448 Cable tie 280mm 7.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40448 Cable tie 280mm 7.6mm Ecru Chem-res 100 pc(s)

MPN
40448
EAN-13
4064161317281
Order Code
04-0448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £5.47
5+ £5.16
10+ £4.88
25+ £4.63
50+ £4.51
100+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

TruComponents 40448 Cable Tie, designed for durability and versatility. Each 280mm x 7.6mm tie is crafted from high-quality chem-resistant materials, making them ideal for both indoor and outdoor use—perfect for managing cables, wires, and other items in challenging environments.
Length 280mm
Width 7.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 76.4mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot