TruComponents 40444 Cable tie 280mm 3.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40444 Cable tie 280mm 3.6mm Ecru Chem-res 100 pc(s)

MPN
40444
EAN-13
4064161317243
Order Code
04-0444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £2.12
5+ £2.00
10+ £1.89
25+ £1.80
50+ £1.75
100+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

TruComponents 40444 Cable Ties, expertly crafted for durability and versatility.
Length 280mm
Width 3.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 78mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot