TruComponents 40431 Cable tie 220mm 7.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40431 Cable tie 220mm 7.6mm Ecru Chem-res 100 pc(s)

MPN
40431
EAN-13
4064161317175
Order Code
04-0431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £4.22
5+ £3.98
10+ £3.76
25+ £3.57
50+ £3.48
100+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

TruComponents 40431 Cable Tie. Designed for durability and performance, these 220mm x 7.6mm ecru cable ties are perfect for a wide range of applications, from securing cables and wires to bundling items around the home or workspace.
Length 220mm
Width 7.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 56mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot