TruComponents 40427 Cable tie 200mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40427 Cable tie 200mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40427
EAN-13
4064161317144
Order Code
04-0427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £4.00
5+ £3.77
10+ £3.57
25+ £3.39
50+ £3.30
100+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

TruComponents 40427 Cable Ties. Measuring 200mm in length and 7.6mm in width, these robust black cable ties are engineered for superior performance, boasting exceptional chemical resistance and UV-proof properties.
Length 200mm
Width 7.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 50.9mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot