TruComponents 40416 Cable tie 200mm 2.5mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40416 Cable tie 200mm 2.5mm Ecru Chem-res 100 pc(s)

MPN
40416
EAN-13
4064161317090
Order Code
04-0416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
5+ £0.908
10+ £0.859
25+ £0.815
50+ £0.795
100+ £0.775
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 04/11/2026

TruComponents 40416 Cable Ties – the ultimate solution for all your cable management needs. Measuring 200mm in length and 2.5mm in width, these durable ecru-Coloured ties are designed to securely bundle and organize cables of various sizes without causing damage
Length 200mm
Width 2.5mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot