TruComponents 40414 Cable tie 180mm 4.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40414 Cable tie 180mm 4.6mm Ecru Chem-res 100 pc(s)

MPN
40414
EAN-13
4064161317076
Order Code
04-0414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
3+ £1.88
5+ £1.77
10+ £1.68
25+ £1.59
50+ £1.55
100+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

TruComponents 40414 Cable Ties, expertly designed for durability and versatility. Measuring 180mm in length and 4.6mm in width, these ecru-Coloured cable ties are not only aesthetically pleasing but also engineered with chem-resistant properties, making them perfect for use in industrial, automotive, and home environments
Length 180mm
Width 4.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 43mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot