TruComponents 40411 Cable tie 160mm 4.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40411 Cable tie 160mm 4.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40411
EAN-13
4064161318233
Order Code
04-0411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
3+ £1.66
5+ £1.56
10+ £1.48
25+ £1.41
50+ £1.38
100+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

TruComponents 40411 Cable Ties, expertly designed for durability and endurance. Each tie measures 160mm in length and 4.6mm in width, making them perfect for a variety of applications, from home organisation to professional projects
Length 160mm
Width 4.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 36.6mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot