TruComponents 40403 Cable tie 150mm 3.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40403 Cable tie 150mm 3.6mm Ecru Chem-res 100 pc(s)

MPN
40403
EAN-13
4064161318189
Order Code
04-0403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
5+ £1.05
10+ £0.988
25+ £0.937
50+ £0.914
100+ £0.891
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 370 in stock

These TruComponents cable ties are engineered for exceptional durability, these 3.6mm wide ties are perfect for managing cables, securing items, or organizing your workspace while boasting a stylish ecru Colour that blends seamlessly with any environment
Length 150mm
Width 3.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 36mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot