TruComponents 40389 Cable tie 120mm 4.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40389 Cable tie 120mm 4.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40389
EAN-13
4064161318110
Order Code
04-0389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
5+ £1.16
10+ £1.10
25+ £1.04
50+ £1.02
100+ £0.988
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

TruComponents 40387 Cable Ties. Each ecru-Coloured tie measures 120mm in length and 2.5mm wide, providing the perfect fit for a variety of applications—from home wiring to industrial projects.
Length 120mm
Width 4.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 23.8mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot