TruComponents 40377 Cable tie 80mm 2.5mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40377 Cable tie 80mm 2.5mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40377
EAN-13
4064161315409
Order Code
04-0377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
20+ £0.358
25+ £0.340
50+ £0.331
100+ £0.323
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 60 in stockBack-order availability date - 04/11/2026

TruComponents 40377 Cable Ties. Measuring 80mm in length and 2.5mm in width, these sturdy black ties are designed to withstand harsh conditions, making them perfect for both indoor and outdoor use
Length 80mm
Width 2.5mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 14mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot