TruComponents 40358 Cable tie 380mm 12.4mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40358 Cable tie 380mm 12.4mm Ecru Chem-res 100 pc(s)

MPN
40358
EAN-13
4064161310787
Order Code
04-0358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £16.66
5+ £15.71
10+ £14.86
25+ £14.10
50+ £13.75
100+ £13.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

TruComponents 40358 Cable Ties, your ultimate solution for reliable organisation. Measuring 380mm in length and 12.4mm in width, these ecru-Coloured cable ties are designed for both strength and versatility, making them perfect for professional and personal use
Length 380mm
Width 12.4mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 104.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot