TruComponents 40357 Cable tie 290mm 12.4mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40357 Cable tie 290mm 12.4mm Ecru Chem-res 100 pc(s)

MPN
40357
EAN-13
4064161310770
Order Code
04-0357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £13.22
5+ £12.46
10+ £11.80
25+ £11.18
50+ £10.91
100+ £10.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

TruComponents 40357 Cable Ties. Designed for durability and strength, these 290mm x 12.4mm ecru cable ties are perfect for a variety of applications, from securing cables to bundling items around the home, office, or workshop
Length 290mm
Width 12.4mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 76mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot