TruComponents 40354 Cable tie 1530mm 8.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40354 Cable tie 1530mm 8.8mm Ecru Chem-res 100 pc(s)

MPN
40354
EAN-13
4064161310756
Order Code
04-0354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £44.89
5+ £42.33
10+ £40.04
25+ £37.99
50+ £37.04
100+ £36.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

TruComponents 40354 Cable Tie. Measuring an impressive 1530mm in length and 8.8mm in width, these durable ecru cable ties are crafted from high-quality chemical-resistant materials, ensuring longevity and reliability even in challenging environments
Length 1530mm
Width 8.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 450mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot