TruComponents 40339 Cable tie 920mm 4.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40339 Cable tie 920mm 4.8mm Ecru Chem-res 100 pc(s)

MPN
40339
EAN-13
4064161313238
Order Code
04-0339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £12.98
5+ £12.23
10+ £11.57
25+ £10.98
50+ £10.71
100+ £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

TruComponents 40339 Cable Ties. Measuring a robust 920mm in length and 4.8mm in width, these ecru chem-resistant ties are designed for durability and versatility, making them perfect for securing cables, organizing tools, and managing any clutter with ease
Length 920mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 278mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot