TruComponents 40338 Cable tie 920mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40338 Cable tie 920mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40338
EAN-13
4064161313221
Order Code
04-0338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £12.98
5+ £12.23
10+ £11.57
25+ £10.98
50+ £10.71
100+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

TruComponents 40338 Cable Tie, your ultimate solution for all cable management needs. Each pack comes with 100 robust cable ties, measuring 920mm in length and 4.8mm in width, designed to withstand the toughest conditions
Length 920mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 278mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot