TruComponents 40334 Cable tie 300mm 3.6 Ecru/Blk Chem-res/UV-proof 400 pc(s)

MPN
40334
EAN-13
4064161313191
Order Code
04-0334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £9.87
5+ £9.31
10+ £8.80
25+ £8.35
50+ £8.14
100+ £7.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

TruComponents 40334 Cable Ties. Measuring 300mm in length, these high-quality ecru/black cable ties are not only robust but also chem-resistant and UV-proof, ensuring they perform great in any environment—indoors or outdoors.
Length 300mm
Width 3.6mm
Colour Ecru, Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot