TruComponents 40332 Cable tie 180mm 3.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40332 Cable tie 180mm 3.6mm Ecru Chem-res 100 pc(s)

MPN
40332
EAN-13
4064161313177
Order Code
04-0332
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
3+ £1.69
5+ £1.59
10+ £1.51
25+ £1.43
50+ £1.39
100+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 347 in stock

TruComponents 40332 Cable Ties. Measuring 180mm in length and 3.6mm in width, these durable ecru cable ties are perfect for bundling, securing, and organizing cables and wires.
Length 180mm
Width 3.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 46mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot