TruComponents 40328 Cable tie 1020mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40328 Cable tie 1020mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40328
EAN-13
4064161305271
Order Code
04-0328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £25.43
5+ £23.99
10+ £22.69
25+ £21.52
50+ £20.99
100+ £20.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 28/11/2026

TruComponents 40328 Cable Ties. Designed for durability and versatility, these black cable ties measure an impressive 1020mm in length and 8.8mm in width, making them perfect for bundling, securing, and organizing a variety of cables and materials
Length 1020mm
Width 8.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 295mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot