TruComponents 40316 Cable tie 610mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40316 Cable tie 610mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40316
EAN-13
4064161305196
Order Code
04-0316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £15.75
5+ £14.86
10+ £14.04
25+ £13.33
50+ £12.99
100+ £12.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

TruComponents 40316 Cable Ties. Measuring 610mm in length and 8.8mm in width, these robust black cable ties are engineered to withstand the elements with their chemical resistance and UV-proof design, making them ideal for both indoor and outdoor use.
Length 610mm
Width 8.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 181.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot