TruComponents 40314 Cable tie 500mm 8.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40314 Cable tie 500mm 8.8mm Ecru Chem-res 100 pc(s)

MPN
40314
EAN-13
4064161305172
Order Code
04-0314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £11.29
5+ £10.65
10+ £10.07
25+ £9.55
50+ £9.32
100+ £9.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

TruComponents 40314 Cable Ties. Designed for durability and strength, these 500mm x 8.8mm ecru cable ties are perfect for both home and professional environments.
Length 500mm
Width 8.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 146.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot